Parametric Equivalent

DMN1014UFDF-7 | |
|---|---|
DigiKey Part Number | DMN1014UFDF-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN1014UFDF-7 |
Description | MOSFET N-CH 12V 8A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 8A (Ta) 700mW (Ta) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.4 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 515 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07883 | £236.49 |
| 6,000 | £0.07161 | £429.66 |
| 9,000 | £0.06793 | £611.37 |
| 15,000 | £0.06380 | £957.00 |
| 21,000 | £0.06135 | £1,288.35 |
| 30,000 | £0.05897 | £1,769.10 |
| 75,000 | £0.05553 | £4,164.75 |
| Unit Price without VAT: | £0.07883 |
|---|---|
| Unit Price with VAT: | £0.09460 |


