DMJ7N70SK3-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,442
Unit Price: £1.99000
Datasheet

Similar


Vishay Siliconix
In Stock: 1,617
Unit Price: £2.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 355
Unit Price: £1.89000
Datasheet
N-Channel 700 V 3.9A (Tc) 28W (Tc) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 700 V 3.9A (Tc) 28W (Tc) Surface Mount TO-252-3
TO-252-3

DMJ7N70SK3-13

DigiKey Part Number
DMJ7N70SK3-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMJ7N70SK3-13
Description
MOSFET N-CH 700V 3.9A TO252
Customer Reference
Detailed Description
N-Channel 700 V 3.9A (Tc) 28W (Tc) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.25Ohm @ 2.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.9 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
351 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
28W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes