N-Channel 30 V 7A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG7408SFG-7

DigiKey Part Number
31-DMG7408SFG-7TR-ND - Tape & Reel (TR)
31-DMG7408SFG-7CT-ND - Cut Tape (CT)
31-DMG7408SFG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG7408SFG-7
Description
MOSFET N-CH 30V 7A POWERDI3333-8
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 7A (Ta) 1W (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
23mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
478.9 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
POWERDI3333-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.33200£3.32
100£0.21320£21.32
500£0.16168£80.84
1,000£0.14508£145.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.13109£262.18
4,000£0.11932£477.28
6,000£0.11332£679.92
10,000£0.10657£1,065.70
14,000£0.10258£1,436.12
20,000£0.09870£1,974.00
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800