DMG4N60SK3-13 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9,463
Unit Price: £1.93000
Datasheet

Similar


onsemi
In Stock: 10,008
Unit Price: £1.44000
Datasheet

Similar


IXYS
In Stock: 4
Unit Price: £2.29000
Datasheet
N-Channel 600 V 3.7A (Tc) 48W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 3.7A (Tc) 48W (Ta) Surface Mount TO-252-3
TO-252-3

DMG4N60SK3-13

DigiKey Part Number
DMG4N60SK3-13DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMG4N60SK3-13
Description
MOSFET N-CH 600V 3.7A TO252 T&R
Customer Reference
Detailed Description
N-Channel 600 V 3.7A (Tc) 48W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.3Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.3 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
532 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
48W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes