
DMG3401LSNQ-7 | |
|---|---|
DigiKey Part Number | 31-DMG3401LSNQ-7TR-ND - Tape & Reel (TR) 31-DMG3401LSNQ-7CT-ND - Cut Tape (CT) 31-DMG3401LSNQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG3401LSNQ-7 |
Description | MOSFET P-CH 30V 3A SC59-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 3A (Ta) 800mW Surface Mount SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25.1 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1326 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 800mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.41500 | £4.15 |
| 100 | £0.26890 | £26.89 |
| 500 | £0.20570 | £102.85 |
| 1,000 | £0.18534 | £185.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15945 | £478.35 |
| 6,000 | £0.14641 | £878.46 |
| 9,000 | £0.13977 | £1,257.93 |
| 15,000 | £0.13230 | £1,984.50 |
| 21,000 | £0.12788 | £2,685.48 |
| 30,000 | £0.12359 | £3,707.70 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

