Parametric Equivalent

DMC67D8UFDBQ-7 | |
|---|---|
DigiKey Part Number | DMC67D8UFDBQ-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMC67D8UFDBQ-7 |
Description | MOSFET N/P-CH 60V/20V 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V, 20V 390mA (Ta), 2.9A (Ta) 580mW (Ta) Surface Mount U-DFN2020-6 (Type B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 390mA (Ta), 2.9A (Ta) | |
Rds On (Max) @ Id, Vgs | 4Ohm @ 500mA, 10V, 72mOhm @ 3.5A, 4.5V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA, 1.25V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.4nC @ 4.5V, 7.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 41pF @ 25V, 443pF @ 16V | |
Power - Max | 580mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (Type B) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.09778 | £293.34 |
| 6,000 | £0.08917 | £535.02 |
| 9,000 | £0.08478 | £763.02 |
| 15,000 | £0.07984 | £1,197.60 |
| 21,000 | £0.07692 | £1,615.32 |
| 30,000 | £0.07408 | £2,222.40 |
| 75,000 | £0.07245 | £5,433.75 |
| Unit Price without VAT: | £0.09778 |
|---|---|
| Unit Price with VAT: | £0.11734 |


