DMC67D8UFDBQ-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.09778
Datasheet
Mosfet Array 60V, 20V 390mA (Ta), 2.9A (Ta) 580mW (Ta) Surface Mount U-DFN2020-6 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMC67D8UFDBQ-13

DigiKey Part Number
DMC67D8UFDBQ-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMC67D8UFDBQ-13
Description
MOSFET N/P-CH 60V/20V 6UDFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V, 20V 390mA (Ta), 2.9A (Ta) 580mW (Ta) Surface Mount U-DFN2020-6 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel Complementary
FET Feature
-
Drain to Source Voltage (Vdss)
60V, 20V
Current - Continuous Drain (Id) @ 25°C
390mA (Ta), 2.9A (Ta)
Rds On (Max) @ Id, Vgs
4Ohm @ 500mA, 10V, 72mOhm @ 3.5A, 4.5V
Vgs(th) (Max) @ Id
2.5V @ 250µA, 1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.4nC @ 4.5V, 7.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
41pF @ 25V, 443pF @ 16V
Power - Max
580mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6 (Type B)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.08371£837.10
20,000£0.07733£1,546.60
30,000£0.07408£2,222.40
50,000£0.07245£3,622.50
Manufacturers Standard Package
Unit Price without VAT:£0.08371
Unit Price with VAT:£0.10045