22V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLPD3V3LC-7

DigiKey Part Number
DLPD3V3LCDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DLPD3V3LC-7
Description
TVS DIODE 3.3VWM 22VC SOT26
Customer Reference
Detailed Description
22V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount SOT-26
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
15A (8/20µs)
Power - Peak Pulse
330W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.