DGTD120T40S1PT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 418
Unit Price: £8.64000
Datasheet
IGBT Field Stop 1200 V 80 A 357 W Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGTD120T40S1PT

DigiKey Part Number
DGTD120T40S1PT-ND
Manufacturer
Manufacturer Product Number
DGTD120T40S1PT
Description
IGBT FIELD STOP 1200V 80A TO-247
Customer Reference
Detailed Description
IGBT Field Stop 1200 V 80 A 357 W Through Hole TO-247
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Field Stop
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
80 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2.4V @ 15V, 40A
Power - Max
357 W
Switching Energy
1.96mJ (on), 540µJ (off)
Input Type
Standard
Gate Charge
341 nC
Td (on/off) @ 25°C
65ns/308ns
Test Condition
600V, 40A, 10Ohm, 15V
Reverse Recovery Time (trr)
100 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes