Similar
Similar
Similar
Similar
Similar

DDZ43Q-7 | |
|---|---|
DigiKey Part Number | DDZ43Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ43Q-7 |
Description | DIODE ZENER 43V 470MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 470 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 33 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |




