Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C51-7 | |
|---|---|
DigiKey Part Number | BZX84C51DITR-ND - Tape & Reel (TR) BZX84C51DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C51-7 |
Description | DIODE ZENER 51V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 35.7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 180 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C51-7-F | Diodes Incorporated | 10 | BZX84C51-FDICT-ND | £0.14000 | Direct |
| BZX84-A51,215 | Nexperia USA Inc. | 2,495 | 1727-5608-1-ND | £0.47000 | Similar |
| BZX84-C51,215 | Nexperia USA Inc. | 1,580 | 1727-5037-1-ND | £0.10000 | Similar |
| BZX84-C51,235 | Nexperia USA Inc. | 975 | 1727-BZX84-C51,235CT-ND | £0.10000 | Similar |
| BZX84B51-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B51-G3-08-ND | £0.03857 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.03967 | £1,190.10 |
| 75,000 | £0.03705 | £2,778.75 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |





