MFR Recommended
Similar
Similar
Similar
Similar

BZX84B51-HE3-08 | |
|---|---|
DigiKey Part Number | BZX84B51-HE3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B51-HE3-08 |
Description | DIODE ZENER 51V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 51 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 35.7 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 180 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B51-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B51-HE3_A-08TR-ND | £0.04412 | MFR Recommended |
| BZX84C51LT1G | onsemi | 794 | BZX84C51LT1GOSCT-ND | £0.12000 | Similar |
| CMPZ5262B TR PBFREE | Central Semiconductor Corp | 5,834 | 1514-CMPZ5262BTRPBFREECT-ND | £0.31000 | Similar |
| SZBZX84C51ET1G | onsemi | 2,669 | 488-SZBZX84C51ET1GCT-ND | £0.16000 | Similar |
| SZMMBZ5262BLT1G | onsemi | 2,963 | SZMMBZ5262BLT1GOSCT-ND | £0.15000 | Similar |




