Parametric Equivalent

BZX84C33S-7-F | |
|---|---|
DigiKey Part Number | 31-BZX84C33S-7-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C33S-7-F |
Description | DIODE ZENER ARRAY 33V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 2 Independent 33 V 200 mW ±6.06% SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 2 Independent | |
Voltage - Zener (Nom) (Vz) | 33 V | |
Tolerance | ±6.06% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05490 | £164.70 |
| 6,000 | £0.04956 | £297.36 |
| 9,000 | £0.04683 | £421.47 |
| 15,000 | £0.04377 | £656.55 |
| 21,000 | £0.04196 | £881.16 |
| 30,000 | £0.04019 | £1,205.70 |
| 75,000 | £0.03632 | £2,724.00 |
| 150,000 | £0.03534 | £5,301.00 |
| Unit Price without VAT: | £0.05490 |
|---|---|
| Unit Price with VAT: | £0.06588 |


