


BZT52HC11WF-7 | |
|---|---|
DigiKey Part Number | 31-BZT52HC11WF-7TR-ND - Tape & Reel (TR) 31-BZT52HC11WF-7CT-ND - Cut Tape (CT) 31-BZT52HC11WF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52HC11WF-7 |
Description | DIODE ZENER 11V 375MW SOD123F |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 375 mW ±5.45% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.45% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.26000 | £0.26 |
| 10 | £0.15900 | £1.59 |
| 100 | £0.09930 | £9.93 |
| 500 | £0.07342 | £36.71 |
| 1,000 | £0.06504 | £65.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05436 | £163.08 |
| 6,000 | £0.04897 | £293.82 |
| 9,000 | £0.04622 | £415.98 |
| 15,000 | £0.04313 | £646.95 |
| 21,000 | £0.04130 | £867.30 |
| 30,000 | £0.03952 | £1,185.60 |
| Unit Price without VAT: | £0.26000 |
|---|---|
| Unit Price with VAT: | £0.31200 |

