BZT52C51S-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 8,391
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 229
Unit Price: £0.12000
Datasheet

Similar


onsemi
In Stock: 4,310
Unit Price: £0.23000
Datasheet
Zener Diode 51 V 200 mW ±6% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C51S-13

DigiKey Part Number
BZT52C51S-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52C51S-13
Description
DIODE ZENER 51V 200MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 200 mW ±6% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 38 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1£0.17000£0.17
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400