Zener Diode 2.7 V 250 mW ±7% Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C2V7LP-7

DigiKey Part Number
BZT52C2V7LPDITR-ND - Tape & Reel (TR)
BZT52C2V7LPDICT-ND - Cut Tape (CT)
BZT52C2V7LPDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C2V7LP-7
Description
DIODE ZENER 2.7V 250MW DFN1006-2
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 250 mW ±7% Surface Mount DFN1006-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,080
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.18900£1.89
100£0.11860£11.86
500£0.08822£44.11
1,000£0.07839£78.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06586£197.58
6,000£0.05954£357.24
9,000£0.05631£506.79
15,000£0.05269£790.35
21,000£0.05054£1,061.34
30,000£0.04846£1,453.80
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200