


BZT52C20SQ-7-F | |
|---|---|
DigiKey Part Number | 31-BZT52C20SQ-7-FTR-ND - Tape & Reel (TR) 31-BZT52C20SQ-7-FCT-ND - Cut Tape (CT) 31-BZT52C20SQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C20SQ-7-F |
Description | DIODE ZENER 20V 200MW SOD323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.12100 | £1.21 |
| 100 | £0.07490 | £7.49 |
| 500 | £0.05498 | £27.49 |
| 1,000 | £0.04850 | £48.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04025 | £120.75 |
| 6,000 | £0.03608 | £216.48 |
| 9,000 | £0.03395 | £305.55 |
| 15,000 | £0.03156 | £473.40 |
| 21,000 | £0.03014 | £632.94 |
| 30,000 | £0.02876 | £862.80 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

