BCV27TA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 28,697
Unit Price: £0.16000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 81
Unit Price: £0.20000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 153
Unit Price: £0.26000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,076
Unit Price: £0.58000
Datasheet

Similar


Rohm Semiconductor
In Stock: 91
Unit Price: £0.53000
Datasheet

Similar


onsemi
In Stock: 16,127
Unit Price: £0.20000
Datasheet

Similar


onsemi
In Stock: 31,576
Unit Price: £0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,000
Unit Price: £0.25000
Datasheet

Similar


onsemi
In Stock: 3,742
Unit Price: £0.35000
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 170MHz 330 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCV27TA

DigiKey Part Number
BCV27ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCV27TA
Description
TRANS NPN DARL 30V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 30 V 500 mA 170MHz 330 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BCV27TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
1V @ 100µA, 100mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
20000 @ 100mA, 5V
Power - Max
330 mW
Frequency - Transition
170MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types