Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC847B-7-F-W | |
|---|---|
DigiKey Part Number | 31-BC847B-7-F-WTR-ND - Tape & Reel (TR) 31-BC847B-7-F-WCT-ND - Cut Tape (CT) 31-BC847B-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847B-7-F-W |
Description | TRANS NPN 45V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.08800 | £0.88 |
| 100 | £0.05390 | £5.39 |
| 500 | £0.03922 | £19.61 |
| 1,000 | £0.03444 | £34.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02835 | £85.05 |
| 6,000 | £0.02527 | £151.62 |
| 9,000 | £0.02370 | £213.30 |
| 15,000 | £0.02193 | £328.95 |
| 21,000 | £0.02088 | £438.48 |
| 30,000 | £0.01986 | £595.80 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |


