BC847C-13-F-W is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 1,796
Unit Price: £0.17000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 14,710
Unit Price: £0.19000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £0.14000
Datasheet
New at DigiKey
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC847C-13-F-W

DigiKey Part Number
31-BC847C-13-F-WTR-ND - Tape & Reel (TR)
31-BC847C-13-F-WCT-ND - Cut Tape (CT)
31-BC847C-13-F-WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC847C-13-F-W
Description
TRANS NPN 45V 0.1A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 200,000
Check Lead Time
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.14000£0.14
10£0.08700£0.87
100£0.05360£5.36
500£0.03906£19.53
1,000£0.03430£34.30
2,000£0.03029£60.58
5,000£0.02593£129.65
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02323£232.30
20,000£0.02095£419.00
30,000£0.01979£593.70
50,000£0.01848£924.00
70,000£0.01771£1,239.70
100,000£0.01696£1,696.00
Manufacturers Standard Package
Unit Price without VAT:£0.14000
Unit Price with VAT:£0.16800