Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC846B-7-F-W | |
|---|---|
DigiKey Part Number | 31-BC846B-7-F-WTR-ND - Tape & Reel (TR) 31-BC846B-7-F-WCT-ND - Cut Tape (CT) 31-BC846B-7-F-WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846B-7-F-W |
Description | TRANS NPN 65V 0.1A SOT-23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.08500 | £0.85 |
| 100 | £0.05200 | £5.20 |
| 500 | £0.03780 | £18.90 |
| 1,000 | £0.03318 | £33.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02729 | £81.87 |
| 6,000 | £0.02431 | £145.86 |
| 9,000 | £0.02279 | £205.11 |
| 15,000 | £0.02108 | £316.20 |
| 21,000 | £0.02007 | £421.47 |
| 30,000 | £0.01908 | £572.40 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |


