Parametric Equivalent



AS78L15RTR-E1 | |
|---|---|
DigiKey Part Number | AS78L15RTR-E1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS78L15RTR-E1 |
Description | IC REG LINEAR 15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.30297 | £302.97 |
| 2,000 | £0.29343 | £586.86 |
| 3,000 | £0.28865 | £865.95 |
| 5,000 | £0.28336 | £1,416.80 |
| 7,000 | £0.28026 | £1,961.82 |
| 10,000 | £0.27729 | £2,772.90 |
| 25,000 | £0.27088 | £6,772.00 |
| Unit Price without VAT: | £0.30297 |
|---|---|
| Unit Price with VAT: | £0.36356 |


