


AS78L15RTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS78L15RTR-G1TR-ND - Tape & Reel (TR) 31-AS78L15RTR-G1CT-ND - Cut Tape (CT) 31-AS78L15RTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS78L15RTR-G1 |
Description | IC REG LINEAR 15V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 100mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 39dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.10200 | £1.02 |
| 25 | £0.08960 | £2.24 |
| 100 | £0.07640 | £7.64 |
| 250 | £0.07004 | £17.51 |
| 500 | £0.06620 | £33.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.06306 | £63.06 |
| 2,000 | £0.06046 | £120.92 |
| 3,000 | £0.05916 | £177.48 |
| 5,000 | £0.05772 | £288.60 |
| 7,000 | £0.05688 | £398.16 |
| 10,000 | £0.05607 | £560.70 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

