APD140VDTR-G1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Comchip Technology
In Stock: 2,232
Unit Price: £0.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,000
Unit Price: £0.57000
Datasheet
Diode 40 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APD140VDTR-G1

DigiKey Part Number
APD140VDTR-G1-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
APD140VDTR-G1
Description
DIODE SCHOTTKY 40V 1A DO41
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types