AP7366-33SN-7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 742
Unit Price: £0.21000
Datasheet

MFR Recommended


Diodes Incorporated
In Stock: 5,000
Unit Price: £0.25000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Diodes Low Dropout Regulators | Digi-Key Daily
ACPL-C740 | Datasheet Preview

AP7366-33SN-7

DigiKey Part Number
AP7366-33SN-7DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP7366-33SN-7
Description
IC REG LIN 3.3V 600MA 6DFN2020
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.32V @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes