Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP7366EA-33SN-7

DigiKey Part Number
31-AP7366EA-33SN-7TR-ND - Tape & Reel (TR)
31-AP7366EA-33SN-7CT-ND - Cut Tape (CT)
31-AP7366EA-33SN-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7366EA-33SN-7
Description
IC REG LIN 3.3V 600MA 6DFN2020
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 600mA U-DFN2020-6
Datasheet
 Datasheet
EDA/CAD Models
AP7366EA-33SN-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
210mV @ 600mA
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
75dB ~ 55dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UDFN Exposed Pad
Supplier Device Package
U-DFN2020-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Factory Stock: 174,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.25000£0.25
10£0.16800£1.68
25£0.14880£3.72
100£0.12830£12.83
250£0.11836£29.59
500£0.11240£56.20
1,000£0.10747£107.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10139£304.17
6,000£0.09841£590.46
9,000£0.09692£872.28
15,000£0.09527£1,429.05
21,000£0.09431£1,980.51
30,000£0.09338£2,801.40
Manufacturers Standard Package
Unit Price without VAT:£0.25000
Unit Price with VAT:£0.30000