



AP7312-1218W6-7 | |
|---|---|
DigiKey Part Number | 31-AP7312-1218W6-7TR-ND - Tape & Reel (TR) 31-AP7312-1218W6-7CT-ND - Cut Tape (CT) 31-AP7312-1218W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7312-1218W6-7 |
Description | IC REG LINEAR 1.2V/1.8V SOT-26 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA SOT-26 |
EDA/CAD Models | AP7312-1218W6-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA, 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |

