150mA, 150mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 633
Stocking Options
Environmental Options
Media
Exclude
633Results
Applied FiltersRemove All

Showing
of 633
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-PowerWFDFN
LT3032EDE#PBF
IC REG LINEAR POS/NEG ADJ 14-DFN
Analog Devices Inc.
14,653
In Stock
1 : £5.83000
Tube
-
Tube
Active
Positive and Negative
Adjustable
2
±20V
±1.22V
±20V
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
14-PowerWFDFN
LT3032EDE#TRPBF
IC REG LINEAR POS/NEG ADJ 14-DFN
Analog Devices Inc.
3,968
In Stock
1 : £5.83000
Cut Tape (CT)
2,500 : £2.45618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive and Negative
Adjustable
2
±20V
±1.22V
±20V
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
14-PowerWFDFN
LT3032EDE-5#TRPBF
IC REG LIN 5V 150MA/150MA 14DFN
Analog Devices Inc.
1,510
In Stock
1 : £5.83000
Cut Tape (CT)
2,500 : £2.45618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive and Negative
Fixed
2
±20V
±5V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
14-PowerWFDFN
LT3032EDE-5#PBF
IC REG LIN 5V 150MA/150MA 14DFN
Analog Devices Inc.
731
In Stock
1 : £5.83000
Tube
-
Tube
Active
Positive and Negative
Fixed
2
±20V
±5V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
14-PowerWFDFN
LT3032EDE-12#PBF
IC REG LINEAR 12V 150MA 14-DFN
Analog Devices Inc.
151
In Stock
1 : £5.83000
Tube
-
Tube
Active
Positive and Negative
Fixed
2
±20V
±12V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
14-PowerWFDFN
LT3032IDE-5#TRPBF
IC REG LIN 5V 150MA/150MA 14DFN
Analog Devices Inc.
8,125
In Stock
1 : £6.48000
Cut Tape (CT)
2,500 : £2.83476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive and Negative
Fixed
2
±20V
±5V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
14-PowerWFDFN
LT3032IDE#TRPBF
IC REG LINEAR POS/NEG ADJ 14-DFN
Analog Devices Inc.
3,032
In Stock
1 : £6.48000
Cut Tape (CT)
2,500 : £2.83476
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive and Negative
Adjustable
2
±20V
±1.22V
±20V
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
14-PowerWFDFN
LT3032IDE#PBF
IC REG LINEAR POS/NEG ADJ 14-DFN
Analog Devices Inc.
2,156
In Stock
1 : £6.48000
Tube
-
Tube
Active
Positive and Negative
Adjustable
2
±20V
±1.22V
±20V
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
DT2042-04SOQ-7
AP7312-1833W6-7
IC REG LINEAR 1.8V/3.3V SOT-26
Diodes Incorporated
8,863
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.17402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
6V
1.8V, 3.3V
-
0.3V @ 150mA, 0.2V @ 150mA
150mA, 150mA
80 µA
-
65dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-26
TSOT-23-6, TSOT-6
MIC5320-SJYD6-TR
IC REG LINEAR 2.5V/3.3V TSOT23
Microchip Technology
1,132
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.65560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
2.5V, 3.3V
-
0.1V @ 150mA, 0.1V @ 150mA
150mA, 150mA
120 µA
190 µA
65dB ~ 45dB (1kHz ~ 20kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
14-PowerWFDFN
LT3032EDE-12#TRPBF
IC REG LINEAR 12V 150MA 14-DFN
Analog Devices Inc.
3,261
In Stock
1 : £5.83000
Cut Tape (CT)
2,500 : £2.45618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive and Negative
Fixed
2
±20V
±12V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
14-PowerWFDFN
LT3032EDE-15#TRPBF
IC REG LINEAR 15V 150MA 14-DFN
Analog Devices Inc.
1,307
In Stock
1 : £5.83000
Cut Tape (CT)
2,500 : £2.45618
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive and Negative
Fixed
2
±20V
±15V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
14-PowerWFDFN
LT3032EDE-3.3#PBF
IC REG LINEAR 3.3V 150MA 14-DFN
Analog Devices Inc.
294
In Stock
1 : £5.83000
Tube
-
Tube
Active
Positive and Negative
Fixed
2
±20V
±3.3V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
14-PowerWFDFN
LT3032EDE-15#PBF
IC REG LINEAR 15V 150MA 14-DFN
Analog Devices Inc.
110
In Stock
1 : £5.83000
Tube
-
Tube
Active
Positive and Negative
Fixed
2
±20V
±15V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
14-PowerWFDFN
LT3032IDE-5#PBF
IC REG LIN 5V 150MA/150MA 14DFN
Analog Devices Inc.
312
In Stock
1 : £6.48000
Tube
-
Tube
Active
Positive and Negative
Fixed
2
±20V
±5V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
6 XDFN
NCV8152MX180280TCG
IC REG LINEAR 1.8V/2.8V 6-XDFN
onsemi
38,469
In Stock
1 : £0.35000
Cut Tape (CT)
5,000 : £0.14745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.25V
1.8V, 2.8V
-
0.42V @ 150mA, -
150mA, 150mA
100 µA
200 µA
75dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
6-XFDFN Exposed Pad
6-XDFN (1.2x1.2)
6 UFQFN
MIC5380-SSYFT-TR
IC REG LINEAR 3.3V/3.3V 6-TMLF
Microchip Technology
9,692
In Stock
1 : £0.36000
Cut Tape (CT)
5,000 : £0.26593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
3.3V, 3.3V
-
0.31V @ 150mA, 0.31V @ 150mA
150mA, 150mA
45 µA
85 µA
60dB (1kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
6-UFQFN, 6-TMLF®
6-TMLF® (1x1)
DT2042-04SOQ-7
AP7312-1233W6-7
IC REG LINEAR 1.2V/3.3V SOT-26
Diodes Incorporated
4,678
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.17402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
6V
1.2V, 3.3V
-
0.3V @ 150mA, 0.2V @ 150mA
150mA, 150mA
80 µA
-
65dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-26
DT2042-04SOQ-7
AP7312-1828W6-7
IC REG LINEAR 1.8V/2.8V SOT-26
Diodes Incorporated
2,228
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.17402
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
6V
1.8V, 2.8V
-
0.3V @ 150mA, 0.2V @ 150mA
150mA, 150mA
80 µA
-
65dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
SOT-23-6
SOT-26
AP2181DFMG-7
AP7312-1233FM-7
IC REG LIN 1.2V/3.3V U-DFN20186
Diodes Incorporated
7,940
In Stock
1 : £0.42000
Cut Tape (CT)
3,000 : £0.18870
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
6V
1.2V, 3.3V
-
0.3V @ 150mA, 0.2V @ 150mA
150mA, 150mA
80 µA
-
65dB (1kHz)
Enable
Over Current, Over Temperature, Short Circuit
-40°C ~ 85°C
-
-
Surface Mount
6-UFDFN Exposed Pad
U-DFN2018-6
SOT-23-6
MIC5320-SSYD6-TR
IC REG LINEAR 3.3V/3.3V TSOT23
Microchip Technology
4,150
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.65560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
3.3V, 3.3V
-
0.1V @ 150mA, 0.1V @ 150mA
150mA, 150mA
120 µA
190 µA
65dB ~ 45dB (1kHz ~ 20kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
TSOT-23-6, TSOT-6
MIC5320-JGYD6-TR
IC REG LINEAR 1.8V/2.5V TSOT23
Microchip Technology
2,798
In Stock
1 : £0.81000
Cut Tape (CT)
3,000 : £0.65560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
5.5V
1.8V, 2.5V
-
0.1V @ 150mA, 0.1V @ 150mA
150mA, 150mA
120 µA
190 µA
65dB ~ 45dB (1kHz ~ 20kHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C
-
-
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
ISL9016IRUWKZ-T
ISL9016IRUNCZ-T
IC REG LINEAR 3.3V/1.8V 6-UTDFN
Renesas Electronics Corporation
309
In Stock
1 : £0.88000
Cut Tape (CT)
3,000 : £0.42355
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
2
6.5V
3.3V, 1.8V
-
0.2V @ 150mA, -
150mA, 150mA
67 µA
100 µA
-
Enable
Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO)
-40°C ~ 85°C
-
-
Surface Mount
6-UFDFN Exposed Pad
6-UTDFN (1.6x1.6)
14-PowerWFDFN
LT3032IDE-3.3#PBF
IC REG LINEAR 3.3V 150MA 14-DFN
Analog Devices Inc.
14
In Stock
1 : £6.48000
Tube
-
Tube
Active
Positive and Negative
Fixed
2
±20V
±3.3V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
14-PowerWFDFN
LT3032MPDE-15#PBF
IC REG LINEAR 15V 150MA 14-DFN
Analog Devices Inc.
28
In Stock
1 : £12.11000
Tube
-
Tube
Active
Positive and Negative
Fixed
2
±20V
±15V
-
0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ)
150mA, 150mA
-
-
68dB (120Hz), 54dB (120Hz)
Enable
Over Current, Over Temperature, Reverse Polarity
-55°C ~ 125°C
-
-
Surface Mount
14-PowerWFDFN
14-DFN (4x3)
Showing
of 633

150mA, 150mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.