
AP4320AK6TR-G1 | |
|---|---|
DigiKey Part Number | 31-AP4320AK6TR-G1TR-ND - Tape & Reel (TR) 31-AP4320AK6TR-G1CT-ND - Cut Tape (CT) 31-AP4320AK6TR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP4320AK6TR-G1 |
Description | IC CURRENT SENSE 1 CIRCUIT SOT26 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP4320AK6TR-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Current - Input Bias | 50 nA | |
Current - Supply | 500µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.19100 | £1.91 |
| 25 | £0.17000 | £4.25 |
| 100 | £0.14670 | £14.67 |
| 250 | £0.13564 | £33.91 |
| 500 | £0.12892 | £64.46 |
| 1,000 | £0.12341 | £123.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11660 | £349.80 |
| 6,000 | £0.11327 | £679.62 |
| 9,000 | £0.11159 | £1,004.31 |
| 15,000 | £0.10974 | £1,646.10 |
| 21,000 | £0.10866 | £2,281.86 |
| 30,000 | £0.10762 | £3,228.60 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

