Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2815AMMTR-G1-03

DigiKey Part Number
AP2815AMMTR-G1-03-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2815AMMTR-G1-03
Description
IC PWR SWITCH N-CHAN 1:1 8MSOP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.