
AP2815AMMTR-G1-02 | |
|---|---|
DigiKey Part Number | AP2815AMMTR-G1-02DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2815AMMTR-G1-02 |
Description | IC PWR SWITCH N-CHAN 1:1 8MSOP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AP2815AMMTR-G1-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.11567 | £347.01 |
| 6,000 | £0.10655 | £639.30 |
| 9,000 | £0.10195 | £917.55 |
| 15,000 | £0.09681 | £1,452.15 |
| 21,000 | £0.09380 | £1,969.80 |
| 30,000 | £0.09088 | £2,726.40 |
| 75,000 | £0.08455 | £6,341.25 |
| Unit Price without VAT: | £0.11567 |
|---|---|
| Unit Price with VAT: | £0.13880 |

