
AP22804BM8-13 | |
|---|---|
DigiKey Part Number | AP22804BM8-13DITR-ND - Tape & Reel (TR) AP22804BM8-13DICT-ND - Cut Tape (CT) AP22804BM8-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22804BM8-13 |
Description | IC PWR SWITCH P-CHAN 1:1 8MSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.23900 | £2.39 |
| 25 | £0.21320 | £5.33 |
| 100 | £0.18500 | £18.50 |
| 250 | £0.17144 | £42.86 |
| 500 | £0.16332 | £81.66 |
| 1,000 | £0.15662 | £156.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.14954 | £373.85 |
| 5,000 | £0.14528 | £726.40 |
| 7,500 | £0.14314 | £1,073.55 |
| 12,500 | £0.14078 | £1,759.75 |
| 17,500 | £0.13939 | £2,439.32 |
| 25,000 | £0.13806 | £3,451.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

