AP2204RB-5.0TRG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 75
Unit Price: £0.22000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Diodes Low Dropout Regulators | Digi-Key Daily
ACPL-C740 | Datasheet Preview

AP2204RB-5.0TRG1

DigiKey Part Number
AP2204RB-5.0TRG1DITR-ND - Tape & Reel (TR)
AP2204RB-5.0TRG1DICT-ND - Cut Tape (CT)
AP2204RB-5.0TRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2204RB-5.0TRG1
Description
IC REG LINEAR 5V 150MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
AP2204RB-5.0TRG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
2.5 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes