


AP2205-50YR-13 | |
|---|---|
DigiKey Part Number | 31-AP2205-50YR-13TR-ND - Tape & Reel (TR) 31-AP2205-50YR-13CT-ND - Cut Tape (CT) 31-AP2205-50YR-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-50YR-13 |
Description | IC REG LINEAR 5V 250MA SOT89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
PSRR | 60dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.22000 | £0.22 |
| 10 | £0.14800 | £1.48 |
| 25 | £0.13120 | £3.28 |
| 100 | £0.11270 | £11.27 |
| 250 | £0.10380 | £25.95 |
| 500 | £0.09846 | £49.23 |
| 1,000 | £0.09406 | £94.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.08941 | £223.53 |
| 5,000 | £0.08661 | £433.05 |
| 7,500 | £0.08521 | £639.07 |
| 12,500 | £0.08365 | £1,045.62 |
| 17,500 | £0.08275 | £1,448.12 |
| 25,000 | £0.08187 | £2,046.75 |
| Unit Price without VAT: | £0.22000 |
|---|---|
| Unit Price with VAT: | £0.26400 |




