Power Switch/Driver 1:1 P-Channel 1.5A 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2181DSG-13

DigiKey Part Number
AP2181DSG-13DI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AP2181DSG-13
Description
IC PWR SWITCH P-CHANNEL 1:1 8SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.5A 8-SO
Datasheet
 Datasheet
EDA/CAD Models
AP2181DSG-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
95mOhm
Input Type
Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.21226£530.65
5,000£0.20657£1,032.85
7,500£0.20371£1,527.83
12,500£0.20056£2,507.00
17,500£0.19871£3,477.43
25,000£0.19694£4,923.50
Manufacturers Standard Package
Unit Price without VAT:£0.21226
Unit Price with VAT:£0.25471