AP2162MPG-13 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,343
Unit Price: £1.14000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: £1.14000
Datasheet

Similar


Texas Instruments
In Stock: 3,789
Unit Price: £1.45000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.70823
Datasheet

Similar


Texas Instruments
In Stock: 4,444
Unit Price: £1.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.57091
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5,448
Unit Price: £2.38000
Datasheet

Similar


Texas Instruments
In Stock: 495
Unit Price: £1.83000
Datasheet

Similar


Texas Instruments
In Stock: 9,486
Unit Price: £1.68000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: £0.60975
Datasheet

Similar


Texas Instruments
In Stock: 4,073
Unit Price: £1.12000
Datasheet

Similar


Texas Instruments
In Stock: 49,337
Unit Price: £1.19000
Datasheet

Similar


Texas Instruments
In Stock: 1,068
Unit Price: £1.05000
Datasheet

Similar


Texas Instruments
In Stock: 557
Unit Price: £1.18000
Datasheet
Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP2162MPG-13

DigiKey Part Number
31-AP2162MPG-13TR-ND - Tape & Reel (TR)
31-AP2162MPG-13CT-ND - Cut Tape (CT)
31-AP2162MPG-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2162MPG-13
Description
IC PWR SWITCH P-CHAN 1:2 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 1A 8-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
115mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.99000£0.99
10£0.72000£7.20
25£0.65280£16.32
100£0.57810£57.81
250£0.54260£135.65
500£0.52116£260.58
1,000£0.50352£503.52
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.48490£1,212.25
5,000£0.47368£2,368.40
7,500£0.46807£3,510.53
12,500£0.46184£5,773.00
Manufacturers Standard Package
Unit Price without VAT:£0.99000
Unit Price with VAT:£1.18800