Switching Regulator IC Output TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1506-T5G-U

DigiKey Part Number
AP1506-T5G-U-ND
Manufacturer
Manufacturer Product Number
AP1506-T5G-U
Description
IC REG BUCK 3A TO220-5
Customer Reference
Detailed Description
Switching Regulator IC Output TO-220-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Obsolete
Mounting Type
Through Hole
Package / Case
Supplier Device Package
TO-220-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable