
AP1501-12T5G-U | |
|---|---|
DigiKey Part Number | AP1501-12T5G-U-ND |
Manufacturer | |
Manufacturer Product Number | AP1501-12T5G-U |
Description | IC REG BUCK 3A TO220-5 |
Customer Reference | |
Detailed Description | Switching Regulator IC Output TO-220-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |

