


AP1086KL-13 | |
|---|---|
DigiKey Part Number | 31-AP1086KL-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP1086KL-13 |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.4V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.00009 | £0.07 |
| 1,600 | £0.00004 | £0.06 |
| 2,400 | £0.00003 | £0.07 |
| 4,000 | £0.00002 | £0.08 |
| 5,600 | £0.00002 | £0.11 |
| 8,000 | £0.00002 | £0.16 |
| 20,000 | £0.00002 | £0.40 |
| 40,000 | £0.00001 | £0.40 |
| 80,000 | £0.00001 | £0.80 |
| Unit Price without VAT: | £0.00009 |
|---|---|
| Unit Price with VAT: | £0.00011 |

