MFR Recommended

AL8807AMP-13 | |
|---|---|
DigiKey Part Number | AL8807AMP-13DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL8807AMP-13 |
Description | IC LED DRVR RGLTR ANALOG 8MSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog Dimming 1.3A (Switch) 8-MSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 40V | |
Current - Output / Channel | 1.3A (Switch) | |
Frequency | 700kHz | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |



