Image for AL8807AEV3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL8807AEV3

DigiKey Part Number
AL8807AEV3DI-ND
Manufacturer
Manufacturer Product Number
AL8807AEV3
Description
EVAL BOARD FOR AL8807A
Customer Reference
Detailed Description
AL8807A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Box
Part Status
Not For New Designs
Current - Output / Channel
1A
Outputs and Type
1 Non-Isolated Output
Voltage - Output
-
Features
Dimmable
Voltage - Input
6V ~ 36V
Contents
Board(s)
Utilized IC / Part
AL8807A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£60.28000£60.28
Manufacturers Standard Package
Unit Price without VAT:£60.28000
Unit Price with VAT:£72.33600