Similar
Similar
Parametric Equivalent

74LVCE1G07W5-7 | |
|---|---|
DigiKey Part Number | 74LVCE1G07W5-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G07W5-7 |
Description | IC BUFFER NON-INVERT 5.5V SOT-25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G07W5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.05126 | £153.78 |
| 6,000 | £0.04958 | £297.48 |
| 9,000 | £0.04874 | £438.66 |
| 15,000 | £0.04780 | £717.00 |
| 21,000 | £0.04726 | £992.46 |
| 30,000 | £0.04673 | £1,401.90 |
| 75,000 | £0.04561 | £3,420.75 |
| 150,000 | £0.04493 | £6,739.50 |
| Unit Price without VAT: | £0.05126 |
|---|---|
| Unit Price with VAT: | £0.06151 |




