Parametric Equivalent

74LVCE1G06FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVCE1G06FZ4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G06FZ4-7 |
Description | IC INVERTER 1CH 1-INP DFN1410-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.4V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06209 | £310.45 |
| 10,000 | £0.06034 | £603.40 |
| 15,000 | £0.05947 | £892.05 |
| 25,000 | £0.05851 | £1,462.75 |
| 35,000 | £0.05794 | £2,027.90 |
| 50,000 | £0.05740 | £2,870.00 |
| 125,000 | £0.05623 | £7,028.75 |
| Unit Price without VAT: | £0.06209 |
|---|---|
| Unit Price with VAT: | £0.07451 |


