Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

74LVC1G02FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G02FZ4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02FZ4-7 |
Description | IC GATE NOR 1CH 2-INP DFN1410-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel X2-DFN1410-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1410-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05709 | £285.45 |
| 10,000 | £0.05547 | £554.70 |
| 15,000 | £0.05465 | £819.75 |
| 25,000 | £0.05375 | £1,343.75 |
| 35,000 | £0.05322 | £1,862.70 |
| 50,000 | £0.05271 | £2,635.50 |
| 125,000 | £0.05162 | £6,452.50 |
| Unit Price without VAT: | £0.05709 |
|---|---|
| Unit Price with VAT: | £0.06851 |






