
74LVC1G02FW4-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G02FW4-7TR-ND - Tape & Reel (TR) 31-74LVC1G02FW4-7CT-ND - Cut Tape (CT) 31-74LVC1G02FW4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02FW4-7 |
Description | IC GATE NOR 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel X2-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 10 | £0.08200 | £0.82 |
| 25 | £0.07160 | £1.79 |
| 100 | £0.06070 | £6.07 |
| 250 | £0.05556 | £13.89 |
| 500 | £0.05242 | £26.21 |
| 1,000 | £0.04984 | £49.84 |
| 2,500 | £0.04749 | £118.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04548 | £227.40 |
| 10,000 | £0.04414 | £441.40 |
| 15,000 | £0.04346 | £651.90 |
| 25,000 | £0.04271 | £1,067.75 |
| 35,000 | £0.04227 | £1,479.45 |
| 50,000 | £0.04185 | £2,092.50 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

