
74AUP1G86FS3-7 | |
|---|---|
DigiKey Part Number | 74AUP1G86FS3-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G86FS3-7 |
Description | IC GATE XOR 1CH 2-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 7.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0808-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05594 | £279.70 |
| 10,000 | £0.05434 | £543.40 |
| 15,000 | £0.05353 | £802.95 |
| 25,000 | £0.05265 | £1,316.25 |
| 35,000 | £0.05213 | £1,824.55 |
| 50,000 | £0.05163 | £2,581.50 |
| 125,000 | £0.05055 | £6,318.75 |
| Unit Price without VAT: | £0.05594 |
|---|---|
| Unit Price with VAT: | £0.06713 |

