Direct
Similar

74AUP1G14FS3-7 | |
|---|---|
DigiKey Part Number | 74AUP1G14FS3-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G14FS3-7 |
Description | IC INVERTER 1CH 1-INP DFN0808-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger X2-DFN0808-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.15V ~ 0.88V | |
Input Logic Level - High | 0.65V ~ 2.32V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN0808-4 | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04718 | £235.90 |
| 10,000 | £0.04579 | £457.90 |
| 15,000 | £0.04509 | £676.35 |
| 25,000 | £0.04432 | £1,108.00 |
| 35,000 | £0.04387 | £1,535.45 |
| 50,000 | £0.04344 | £2,172.00 |
| 125,000 | £0.04250 | £5,312.50 |
| Unit Price without VAT: | £0.04718 |
|---|---|
| Unit Price with VAT: | £0.05662 |



