1N5822-A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 21,825
Unit Price: £0.46000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,859
Unit Price: £1.07000
Datasheet

Similar


STMicroelectronics
In Stock: 5,665
Unit Price: £0.58000
Datasheet
Diode Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5822-A

DigiKey Part Number
1N5822-A-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5822-A
Description
DIODE SCHOTTKY 40V 3A DO201AD
Customer Reference
Detailed Description
Diode Through Hole DO-201AD
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types