1N5821-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 13,236
Unit Price: £0.68000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 2,074
Unit Price: £0.43000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: £11.43700
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.07360
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: £0.07360
Datasheet

Similar


onsemi
In Stock: 8,557
Unit Price: £0.73000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,380
Unit Price: £0.67000
Datasheet
Diode 30 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5821-B

DigiKey Part Number
1N5821-BDI-ND
Manufacturer
Manufacturer Product Number
1N5821-B
Description
DIODE SCHOTTKY 30V 3A DO201AD
Customer Reference
Detailed Description
Diode 30 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
1N5821-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes