
1N5399S_HF | |
|---|---|
DigiKey Part Number | 31-1N5399S_HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5399S_HF |
Description | DIODE STANDARD 1000V 1.5A DO41 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-41 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01976 | £98.80 |
| 10,000 | £0.01765 | £176.50 |
| 15,000 | £0.01657 | £248.55 |
| 25,000 | £0.01535 | £383.75 |
| 35,000 | £0.01463 | £512.05 |
| 50,000 | £0.01393 | £696.50 |
| 125,000 | £0.01239 | £1,548.75 |
| 250,000 | £0.01144 | £2,860.00 |
| 500,000 | £0.01066 | £5,330.00 |
| Unit Price without VAT: | £0.01976 |
|---|---|
| Unit Price with VAT: | £0.02371 |

